1423643 | Phoenix Contact
Pin contact, 0.14-0.34 mm², AWG 26-22, crimp connection, nickel-plated/gold-plated, 1423643
Unit Price (€ / pc.)
1.5827 € *
Available: 184 pcs.
Available in 5 Days: 900 pcs. - if ordered today
Total Price:
1.58 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5827 €
10 pcs.
1.4518 €
50 pcs.
1.3209 €
100 pcs.
1.1900 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin contact, 1423643, Phoenix Contact
Crimp contact, Contact diameter: 0.6 mm, Turned, Pin, Contact material: CuZn, Contact surface: Ni/Au, Connection cross section: 0.14 mm² - 0.34 mm², AWG 26 - 22
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.14-0.34 mm² | |
| AWG cross-section | AWG 26-22 | |
| Contact connection | crimp connection | |
| Contact material | copper zinc alloy | |
| contact surface | nickel-plated/gold-plated | |
| Insulation diameter | 0.6-1.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74152900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |