1418789 | Phoenix Contact

Pin contact, 0.08-0.34 mm², AWG 28-22, crimp connection, gold-plated, 1418789

Order No.: 62P0722
EAN: 4055626150765
MPN:
1418789
CUC-DSC-C1BAU-S/DSC22
Series: CUC-DSC
1418789 Phoenix Contact Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5236 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4760 €
50 pcs.
0.4165 €
100 pcs.
0.3808 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin contact, 1418789, Phoenix Contact

D-SUB crimp contact, Connection method: Crimp connection, Connection cross section: AWG 28 - 22, High Density

Features

  • Various connection methods for every application
  • High grade
  • Turned contact
Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.08-0.34 mm²
AWG cross-section AWG 28-22
Contact connection crimp connection
Contact material copper alloy
contact surface gold-plated
Insulation diameter 0.76-1.19 mm
Logistics
Property Value
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
Substance description Lead
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No