1418788 | Phoenix Contact
Receptacle, 0.2-0.5 mm², AWG 24-20, crimp connection, gold-plated, 1418788
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2019 € *
Available: 30 pcs.
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2019 €
10 pcs.
1.1067 €
50 pcs.
0.9996 €
100 pcs.
0.9044 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket contact, 1418788, Phoenix Contact
D-SUB crimp contact, Connection method: Crimp connection, Connection cross section: AWG 24 - 20
Features
- Various connection methods for every application
- High grade
- Turned contact
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.2-0.5 mm² | |
| AWG cross-section | AWG 24-20 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated | |
| Insulation diameter | 1.8-1.14 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |