1418787 | Phoenix Contact
Receptacle, 0.08-0.12 mm², AWG 28-26, crimp connection, gold-plated, 1418787
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1900 € *
Available: 90 pcs.
Available in 5 Days: 900 pcs. - if ordered today
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1900 €
10 pcs.
1.0948 €
50 pcs.
0.9877 €
100 pcs.
0.8925 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket contact, 1418787, Phoenix Contact
D-SUB crimp contact, Connection method: Crimp connection, Connection cross section: AWG 28 - 26
Features
- Various connection methods for every application
- High grade
- Turned contact
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.08-0.12 mm² | |
| AWG cross-section | AWG 28-26 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated | |
| Insulation diameter | 1.8-1.14 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |