1418786 | Phoenix Contact
Pin contact, 0.2-0.5 mm², AWG 24-20, crimp connection, gold-plated, 1418786
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5236 € *
Available: 22 pcs.
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4760 €
50 pcs.
0.4284 €
100 pcs.
0.3927 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin contact, 1418786, Phoenix Contact
D-SUB crimp contact, Connection method: Crimp connection, Connection cross section: AWG 24 - 20
Features
- Various connection methods for every application
- High grade
- Turned contact
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.2-0.5 mm² | |
| AWG cross-section | AWG 24-20 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated | |
| Insulation diameter | 1-1.68 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |