1414275 | Phoenix Contact
Pin contact, 0.34-1.0 mm², AWG 22-18, crimp connection, nickel-plated/gold-plated, 1414275
Order No.: 61P4468
EAN: 4055626025483
MPN:
1414275
CC1,0-T-1,0-M AU PU100
Pin contact, 1414275, Phoenix Contact
Turned 1 mm crimp contact, Individual pin contact, Connection cross section up to 1 mm², Gold-plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.34-1.0 mm² | |
| AWG cross-section | AWG 22-18 | |
| Contact connection | crimp connection | |
| Contact material | copper zinc alloy | |
| contact surface | nickel-plated/gold-plated | |
| Insulation diameter | 1.5-1.9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |