1409207 | Phoenix Contact
Pin contact, 2.5 mm², AWG 14, crimp connection, silver-plated, 1409207
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1305 € *
Available in 5 Days: 3,200 pcs. - if ordered today
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1305 €
10 pcs.
1.0234 €
50 pcs.
0.9401 €
100 pcs.
0.8449 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin contact, 1409207, Phoenix Contact
Crimp contact, Range of articles: PRC 35, Crimp contact, max. Conductor cross section: 2.5 mm², Rated voltage: 690 V AC, Rated current: 24 A, Connection method: Crimp connection, Type of contact: Pin.
Features
- Crimp contacts for PRC device connectors for assembly
- 3 variants for wire cross sections of 2.5 / 4.0 / 6.0 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 2.5 mm² | |
| AWG cross-section | AWG 14 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |