1409118 | Phoenix Contact
Pin contact, 0.35-1.0 mm², AWG 20-18, crimp connection, gold-plated, 1409118
Order No.: 62P0661
EAN: 4046356619417
MPN:
1409118
CK2,0-ED-1,0ST AU
Pin contact, 1409118, Phoenix Contact
Turned 1 mm crimp contact, Single male contact, Conductor cross section: 0.35 - 1 mm², Gold-plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.35-1.0 mm² | |
| AWG cross-section | AWG 20-18 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |