1378352 | Phoenix Contact
Pin contact, 0.12-0.20 mm², AWG 26-24, crimp connection, tin-plated, 1378352
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1464 € *
Standard delivery time from the manufacturer is: 11 Weeks
Crimp contact, 1378352, Phoenix Contact
Crimp contact, nominal current: 4 A, contact connection type: Pin, connection method: Crimp connection, contact surface: Tin.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.12-0.20 mm² | |
| AWG cross-section | AWG 26-24 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | tin-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |