1378351 | Phoenix Contact

Pin contact, 0.30-0.85 mm², AWG 22-18, crimp connection, tin-plated, 1378351

Order No.: 63P4680
EAN: 4063151743871
MPN:
1378351
D2HC-MP 0,30-0,85-M-SN-R
Series: CONNEXIS
1378351 Phoenix Contact Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1464 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
731.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.1464 €

Crimp contact, 1378351, Phoenix Contact

Crimp contact, nominal current: 5 A, contact connection type: Pin, connection method: Crimp connection, contact surface: Tin.

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.30-0.85 mm²
AWG cross-section AWG 22-18
Contact connection crimp connection
Contact material copper alloy
contact surface tin-plated
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No