1340892 | Phoenix Contact
Receptacle, 1.25-2.2 mm², AWG 16-14, crimp connection, tin-plated, 1340892
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1856 € *
Standard delivery time from the manufacturer is: 11 Weeks
Crimp contact, 1340892, Phoenix Contact
Crimp contact, nominal current: 8 A, contact surface: Tin.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 1.25-2.2 mm² | |
| AWG cross-section | AWG 16-14 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | tin-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |