1319949 | Phoenix Contact
Pin contact, 0.14-0.34 mm², AWG 26-22, crimp connection, nickel-plated/gold-plated, 1319949
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7255 € *
Available in 5 Days: 1,140 pcs. - if ordered today
Crimp contact, 1319949, Phoenix Contact
Crimp contact, Contact diameter: 0.8 mm, Turned, Pin, Contact material: CuZn, Contact surface: Ni/Au, Connection cross section: 0.14 mm² - 0.34 mm², AWG 26 - 22.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.14-0.34 mm² | |
| AWG cross-section | AWG 26-22 | |
| Contact connection | crimp connection | |
| Contact material | brass | |
| contact surface | nickel-plated/gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |