1273664 | Phoenix Contact
Pin contact, 1.5 mm², AWG 16, crimp connection, silver-plated, 1273664
Crimp contact, 1273664, Phoenix Contact
Crimp contact, contact diameter: 2.5 mm, turned, pin, contact material: Copper alloy, lead-free, contact surface: silver-plated, connection cross section: 1.5 mm²-1.5 mm², AWG 16.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 1.5 mm² | |
| AWG cross-section | AWG 16 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | silver-plated | |
| Insulation diameter | 1.8-3.0 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |