1273572 | Phoenix Contact
Pin contact, 2.5 mm², AWG 14, crimp connection, gold-plated, 1273572
Crimp contact, 1273572, Phoenix Contact
Crimp contact, contact diameter: 2.5 mm, turned, pin, contact material: Copper alloy, lead-free, contact surface: gold-plated, connection cross section: 2.5 mm²-2.5 mm², AWG 14.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 2.5 mm² | |
| AWG cross-section | AWG 14 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated | |
| Insulation diameter | 2.2-3.45 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |