1244903 | Phoenix Contact
Pin contact, 0.75-1.0 mm², crimp connection, nickel-plated/gold-plated, 1244903
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4399 € *
Standard delivery time from the manufacturer is: 4 Weeks
Crimp contact, 1244903, Phoenix Contact
Crimp contact, pin, turned, contact diameter: 1 mm, crimp range: 0.75 mm²-1 mm². Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).
Features
- Vibrations- und temperaturfeste Konfektionierung
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.75-1.0 mm² | |
| Contact connection | crimp connection | |
| Contact material | copper-zinc | |
| contact surface | nickel-plated/gold-plated | |
| Insulation diameter | 1.5-2.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |