1244455 | Phoenix Contact
Receptacle, 0.06-0.34 mm², crimp connection, nickel-plated/gold-plated, 1244455
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4038 € *
Available in 5 Days: 90 pcs. - if ordered today
Crimp contact, 1244455, Phoenix Contact
Crimp contact, socket, turned, contact diameter: 0.8 mm, crimp range: 0.06 mm²-0.34 mm². Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).
Features
- High tensile strength of the connection
- Low contact resistance
- Easy production monitoring
- Vibration- and temperature-resistant assembly
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.06-0.34 mm² | |
| Contact connection | crimp connection | |
| Contact material | copper-zinc | |
| contact surface | nickel-plated/gold-plated | |
| Insulation diameter | 0.75-1.25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |