1240882 | Phoenix Contact
Pin contact, 0.08-0.56 mm², crimp connection, nickel-plated/gold-plated, 1240882
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5474 € *
Standard delivery time from the manufacturer is: 4 Weeks
Crimp contact, 1240882, Phoenix Contact
Crimp contact, pin, turned, single contact, contact diameter: 1 mm, crimp range: 0.08 mm²-0.56 mm². Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).
Features
- High tensile strength of the connection
- Low contact resistance
- Easy production monitoring
- Vibration- and temperature-resistant assembly
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.08-0.56 mm² | |
| Contact connection | crimp connection | |
| Contact material | copper-zinc | |
| contact surface | nickel-plated/gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |