1239798 | Phoenix Contact
Pin contact, 0.08-0.5 mm², crimp connection, gold-plated, 1239798
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1781 € *
Standard delivery time from the manufacturer is: On Request
Crimp contact, 1239798, Phoenix Contact
Crimp contact, Pin, Turned, Contact diameter: 1 mm, Crimp range: 0.08 mm² - 0.5 mm², Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).
Features
- Crimping connection: vibration- and temperature-resistant assembly
- High tensile strength of the connection
- Low contact resistance
- Easy production monitoring
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.08-0.5 mm² | |
| Contact connection | crimp connection | |
| Contact material | brass | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |