1099992 | Phoenix Contact
Pin contact, 1.5-2.5 mm², AWG 14, crimp connection, gold-plated, 1099992
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5827 € *
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
1.58 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5827 €
10 pcs.
1.4756 €
50 pcs.
1.3804 €
100 pcs.
1.3447 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimp contact, 1099992, Phoenix Contact
Crimp contact, series: VARIOCON, Pin, turned, contact diameter: 2 mm, connection cross section: 1.5 mm² ... 2.5 mm², AWG 14...14 , contact material: Cu.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 1.5-2.5 mm² | |
| AWG cross-section | AWG 14 | |
| Contact connection | crimp connection | |
| Contact material | copper | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |