1050768 | Phoenix Contact
Pin contact, 2.5-4.0 mm², crimp connection, silver-plated, 1050768
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7021 € *
Available in 5 Days: 96,658 pcs. - if ordered today
Crimp contact, 1050768, Phoenix Contact
Crimp contact, Range of articles: SUNCLIX, color: silver, Number of positions: 1, min. Conductor cross section: 2.5 mm², max. Conductor cross section: 4 mm², Rated current: 27 A, Connection method: Crimp, Contact connection type: Pin, Crimping recommendation: Crimp the conductor with the crimp contact in accordance with IEC 60352.
Features
- High-quality materials ensure a high degree of reliability and long-term stability
- Maximum system efficiency with proven, low-loss SUNCLIX contacts
- International approvals enable worldwide use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 2.5-4.0 mm² | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |