1029389 | Phoenix Contact
Pin contact, 2.5 mm², AWG 14, crimp connection, nickel-plated/gold-plated, 1029389
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3681 € *
Standard delivery time from the manufacturer is: 3 Weeks
Crimp contact, 1029389, Phoenix Contact
Crimp contact, Contact diameter: 1.5 mm, Turned, Pin, Contact material: CuZn, Contact surface: Ni/Au, Connection cross section: 2.5 mm² - 2.5 mm², AWG 14 - 14, for the PE or functional ground connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 2.5 mm² | |
| AWG cross-section | AWG 14 | |
| Contact connection | crimp connection | |
| Contact material | brass | |
| contact surface | nickel-plated/gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |