1013989 | Phoenix Contact

Pin contact, 0.34-0.75 mm², AWG 22-18, crimp connection, tin-plated, 1013989

Order No.: 63P7954
EAN: 4055626492957
MPN:
1013989
PTCM-MP-PI 0,34-0,75
Series: PTCM
1013989 Phoenix Contact Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4046 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
10 pcs.
0.3689 €
50 pcs.
0.3332 €
100 pcs.
0.2975 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin contact, 1013989, Phoenix Contact

Crimp contact, Nominal current: 6 A, Type of contact: Male connector, Connection method: Crimp connection, Contact surface: Tin

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.34-0.75 mm²
AWG cross-section AWG 22-18
Contact connection crimp connection
Contact material copper alloy
contact surface tin-plated
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes