1013988 | Phoenix Contact
Pin contact, 0.14-0.5 mm², AWG 26-20, crimp connection, tin-plated, 1013988
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1214 € *
Standard delivery time from the manufacturer is: On Request
Pin contact, 1013988, Phoenix Contact
Crimp contact, Nominal current: 6 A, Type of contact: Male connector, Connection method: Crimp connection, Contact surface: Tin
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.14-0.5 mm² | |
| AWG cross-section | AWG 26-20 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | tin-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |