1013781 | Phoenix Contact

Receptacle, 0.14-0.5 mm², AWG 26-20, crimp connection, tin-plated, 1013781

Order No.: 63P7948
EAN: 4055626493213
MPN:
1013781
PTCM-MP-P 0,14-0,5
Series: PTCM
1013781 Phoenix Contact Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3927 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3451 €
50 pcs.
0.3094 €
100 pcs.
0.2701 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket contact, 1013781, Phoenix Contact

Crimp contact, Nominal current: 6 A, Type of contact: Female connector, Connection method: Crimp connection, Contact surface: Tin

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.14-0.5 mm²
AWG cross-section AWG 26-20
Contact connection crimp connection
Contact material copper alloy
contact surface tin-plated
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes