1013425 | Phoenix Contact
Receptacle, 0.14-0.5 mm², AWG 26-20, crimp connection, gold-plated, 1013425
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6069 € *
Available in 5 Days: 24,200 pcs. - if ordered today
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6069 €
10 pcs.
0.5712 €
50 pcs.
0.5117 €
100 pcs.
0.4522 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket contact, 1013425, Phoenix Contact
Crimp contact, Nominal current: 6 A, Type of contact: Female connector, Connection method: Crimp connection, Contact surface: Gold
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.14-0.5 mm² | |
| AWG cross-section | AWG 26-20 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |