1013420 | Phoenix Contact
Receptacle, 0.14-0.5 mm², AWG 26-20, crimp connection, gold-plated, 1013420
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1142 € *
Available in 5 Days: 582,500 pcs. - if ordered today
Socket contact, 1013420, Phoenix Contact
Crimp contact, Nominal current: 6 A, Type of contact: Female connector, Connection method: Crimp connection, Contact surface: Gold
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.14-0.5 mm² | |
| AWG cross-section | AWG 26-20 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |