1013419 | Phoenix Contact

Receptacle, 0.34-0.75 mm², AWG 22-18, crimp connection, gold-plated, 1013419

Order No.: 65P0919
EAN: 4055626492407
MPN:
1013419
MCC 0,5-MP AU 0,34-0,75
Series: MCC
1013419 Phoenix Contact Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6069 € *
Available in 5 Days: 9,250 pcs. - if ordered today
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6069 €
10 pcs.
0.5712 €
50 pcs.
0.5117 €
100 pcs.
0.4522 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket contact, 1013419, Phoenix Contact

Crimp contact, Nominal current: 6 A, Type of contact: Female connector, Connection method: Crimp connection, Contact surface: Gold

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.34-0.75 mm²
AWG cross-section AWG 22-18
Contact connection crimp connection
Contact material copper alloy
contact surface gold-plated
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes