1004381 | Phoenix Contact
Receptacle, 0.34-1.0 mm², AWG 22-17, crimp connection, silver-plated, 1004381
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3094 € *
Available in 5 Days: 203,000 pcs. - if ordered today
Socket contact, 1004381, Phoenix Contact
Crimp contact, Contact diameter: 1.6 mm, Rolled, Pin, Contact material: Cu alloy, Nickel-plated, Contact surface: Silver-plated, Connection cross section: 0.34 mm² - 1 mm², AWG 22 - 17, Taped products
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.34-1.0 mm² | |
| AWG cross-section | AWG 22-17 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | silver-plated | |
| Insulation diameter | 2-2.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |