1004362 | Phoenix Contact
Receptacle, 0.34-1.0 mm², AWG 22-17, crimp connection, silver-plated, 1004362
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5236 € *
Available in 5 Days: 63,800 pcs. - if ordered today
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4879 €
50 pcs.
0.4284 €
100 pcs.
0.3927 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket contact, 1004362, Phoenix Contact
Crimp contact, Contact diameter: 1.6 mm, Rolled, Socket, Contact material: Cu alloy, Nickel-plated, Contact surface: Silver-plated, Connection cross section: 0.34 mm² - 1 mm², AWG 22 - 17
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.34-1.0 mm² | |
| AWG cross-section | AWG 22-17 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | silver-plated | |
| Insulation diameter | 2.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |