2966443 | Phoenix Contact
Interface relay 1 Form B (N/C), 230 V (AC), 71.87 kΩ, 6 A, 250 V (DC), 250 V (AC), 2966443
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.4529 € *
Available in 10 days: 204 pcs. - if ordered today
Total Price:
28.45 € *
Price list
Quantity
Price per unit*
1 pcs.
28.4529 €
10 pcs.
26.6798 €
25 pcs.
25.1090 €
50 pcs.
23.7167 €
*incl. VAT plus shipping costs
Subject to prior sale
Interface relay module, 2966443, Phoenix Contact
PLC-INTERFACE for input functions, consisting of PLC-BSC/SEN basic terminal block with screw connection and plug-in miniature relay with multi-layer gold contact, for mounting on DIN rail NS 35/7,5, 1 N/C contact, input voltage 230 V AC/220 V DC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay coupler | |
| Contact type | 1 Form B (N/C) | |
| Rated current | 6 A | |
| Coil voltage (AC) | 230 V | |
| Coil type | monostable | |
| Rated voltage (DC) | 250 V | |
| Rated voltage (AC) | 250 V | |
| Coil resistance | 71.87 kΩ | |
| Connection | screw connection | |
| Contact material | AgSnO, gold-plated | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |