2966126 | Phoenix Contact

Interface relay 1 Form C (NO/NC), 48 V (DC), 5.22 kΩ, 6 A, 250 V (DC), 250 V (AC), 2966126

Order No.: 30G9786
EAN: 4063151908744
MPN:
2966126
PLC-RSC- 48DC/21AU
Series: PLC
2966126 Phoenix Contact Coupling Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.5156 € *
Available in 5 Days: 215 pcs. - if ordered today
Total Price:
20.52 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5156 €
10 pcs.
19.1233 €
25 pcs.
17.9095 €
50 pcs.
16.8385 €
*incl. VAT plus shipping costs
Subject to prior sale

Interface relay module, 2966126, Phoenix Contact

PLC-INTERFACE, consisting of PLC-BSC/21 basic terminal block with screw connection and plug-in miniature relay with multi-layer gold contact, for mounting on DIN rail NS 35/7,5, 1 changeover contact, input voltage 48 V DC.

Features

  • Slim design
  • Efficient connection to system cabling using V8 adapter
  • RT III sealed relay
  • Safe isolation between coil and contact side
  • Functional plug-in bridges
  • Integrated input circuit and interference suppression circuit
Technical specifications
Filter Property Value
Product type relay coupler
Contact type 1 Form C (NO/NC)
Rated current 6 A
Coil voltage (DC) 48 V
Coil type monostable
Rated voltage (DC) 250 V
Rated voltage (AC) 250 V
Coil resistance 5.22 kΩ
Connection screw connection
Contact material AgSnO, gold-plated
Degree of protection (IP) IP20
Status display LED, yellow
Logistics
Property Value
Customs tariff number 85364190
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes