2964416 | Phoenix Contact
Coupling relay 1 Form A (N/O), 230 V (DC), 230 V (AC), 36 V (DC), 30 V (AC), 2964416
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
57.4056 € *
Available in 5 Days: 31 pcs. - if ordered today
Industrial relay, 2964416, Phoenix Contact
Features
- With monostable drive and function
- Double switch contact
- Contact material AgPd60, hard gold-plated
- Overvoltage category III
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 1 Form A (N/O) | |
| Coil voltage (DC) | 230 V | |
| Coil voltage (AC) | 230 V | |
| Coil type | monostable | |
| Rated voltage (DC) | 36 V | |
| Rated voltage (AC) | 30 V | |
| Connection | screw connection | |
| Contact material | AgPd60 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |