2952855 | Phoenix Contact
Coupling relay 1 Form C (NO/NC), 230 V (DC), 230 V (AC), 250 V (DC), 250 V (AC), 2952855
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
88.7621 € *
Available in 5 Days: 65 pcs. - if ordered today
Relay module, 2952855, Phoenix Contact
Relay module, with soldered-in miniature switching relay, Contact (AgNi): medium to large loads, 1 changeover contact, Input voltage 230 V AC/DC
Features
- Integrated input circuit and interference suppression circuit
- Safe isolation between coil and contact
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 1 Form C (NO/NC) | |
| Coil voltage (DC) | 230 V | |
| Coil voltage (AC) | 230 V | |
| Coil type | monostable | |
| Rated voltage (DC) | 250 V | |
| Rated voltage (AC) | 250 V | |
| Connection | screw connection | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |