2941439 | Phoenix Contact
Coupling relay 2 Form C (NO/NC), 24 V (DC), 24 V (AC), 0.2 A, 36 V (DC), 30 V (AC), 2941439
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
80.3607 € *
Available in 5 Days: 202 pcs. - if ordered today
Industrial relay, 2941439, Phoenix Contact
Features
- With monostable drive and function
- Single switch contact
- Contact material AgNi, hard gold-plated
- Overvoltage category II
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 2 Form C (NO/NC) | |
| Rated current | 0.2 A | |
| Coil voltage (DC) | 24 V | |
| Coil voltage (AC) | 24 V | |
| Coil type | monostable | |
| Rated voltage (DC) | 36 V | |
| Rated voltage (AC) | 30 V | |
| Connection | screw connection | |
| Contact material | AgNi + Au |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |