2940087 | Phoenix Contact
Coupling relay 1 Form A (N/O), 24 V (DC), 0.2 A, 36 V (DC), 30 V (AC), 2940087
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.5195 € *
Available: 1 pcs.
Available in 5 Days: 135 pcs. - if ordered today
Total Price:
40.52 € *
Price list
Quantity
Price per unit*
1 pcs.
40.5195 €
10 pcs.
38.4965 €
25 pcs.
36.1879 €
50 pcs.
34.0102 €
*incl. VAT plus shipping costs
Subject to prior sale
Industrial relay, 2940087, Phoenix Contact
Features
- With monostable drive and function
- Double switch contact
- Contact material AgPd60, hard gold-plated
- Overvoltage category III
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 1 Form A (N/O) | |
| Rated current | 0.2 A | |
| Coil voltage (DC) | 24 V | |
| Coil type | monostable | |
| Rated voltage (DC) | 36 V | |
| Rated voltage (AC) | 30 V | |
| Connection | screw connection | |
| Contact material | AgPd60 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |