2910539 | Phoenix Contact
Interface relay 2 Form C (NO/NC), 24 V (DC), 24 V (AC), 800 Ω, 6 A, 250 V (DC), 250 V (AC), 2910539
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.6143 € *
Available in 5 Days: 200 pcs. - if ordered today
Total Price:
41.61 € *
Price list
Quantity
Price per unit*
1 pcs.
41.6143 €
5 pcs.
39.7817 €
10 pcs.
38.0919 €
25 pcs.
36.5568 €
*incl. VAT plus shipping costs
Subject to prior sale
Interface relay module, 2910539, Phoenix Contact
PLC-INTERFACE, consisting of a relay base and plug-in safety relay with force-guided contacts in accordance with DIN EN 61810-3, Push-in connection, 2 changeover contacts, forcibly actuated, Bridge rectifier, Input voltage: 24 V AC/DC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay coupler | |
| Contact type | 2 Form C (NO/NC) | |
| Rated current | 6 A | |
| Coil voltage (DC) | 24 V | |
| Coil voltage (AC) | 24 V | |
| Coil type | monostable | |
| Rated voltage (DC) | 250 V | |
| Rated voltage (AC) | 250 V | |
| Coil resistance | 800 Ω | |
| Connection | push-in | |
| Contact material | AgNi | |
| Degree of protection (IP) | IP20/IP54 | |
| Status display | LED, yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |