2910535 | Phoenix Contact

Interface relay 2 Form C (NO/NC), 24 V (DC), 800 Ω, 6 A, 250 V (DC), 250 V (AC), 2910535

Order No.: 30G9779
EAN: 4063151908744
MPN:
2910535
PLC-RSC- 24DC/2X21/FG
Series: PLC
2910535 Phoenix Contact Coupling Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
39.2343 € *
Available in 5 Days: 8 pcs. - if ordered today
Total Price:
39.23 € *
Price list
Quantity
Price per unit*
1 pcs.
39.2343 €
5 pcs.
37.4969 €
10 pcs.
35.9142 €
25 pcs.
34.4624 €
*incl. VAT plus shipping costs
Subject to prior sale

Interface relay module, 2910535, Phoenix Contact

PLC-INTERFACE, consisting of a relay base and plug-in safety relay with force-guided contacts in accordance with DIN EN 61810-3, Screw connection, 2 changeover contacts, forcibly actuated, Freewheeling diode, Input voltage: 24 V DC.

Technical specifications
Filter Property Value
Product type relay coupler
Contact type 2 Form C (NO/NC)
Rated current 6 A
Coil voltage (DC) 24 V
Coil type monostable
Rated voltage (DC) 250 V
Rated voltage (AC) 250 V
Coil resistance 800 Ω
Connection screw connection
Contact material AgNi
Degree of protection (IP) IP20/IP54
Status display LED, yellow
Logistics
Property Value
Customs tariff number 85364190
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes