2910534 | Phoenix Contact

Interface relay 1 Form C (NO/NC), 230 V (AC), 46 kΩ, 10 A, 250 V (DC), 250 V (AC), 2910534

Order No.: 30G9753
EAN: 4063151908744
MPN:
2910534
PLC-RPT-230UC/21HC/MS
Series: PLC
2910534 Phoenix Contact Coupling Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.5604 € *
Available in 10 days: 20 pcs. - if ordered today
Total Price:
27.56 € *
Price list
Quantity
Price per unit*
1 pcs.
27.5604 €
10 pcs.
25.8468 €
25 pcs.
24.3236 €
50 pcs.
22.9789 €
*incl. VAT plus shipping costs
Subject to prior sale

Interface relay module, 2910534, Phoenix Contact

PLC-INTERFACE, consisting of a relay base and pluggable power contact relay with manual operation, integrated status LED, Push-in connection, 1 changeover contact, Bridge rectifier, Input voltage: 230 V AC / 220 V DC.

Technical specifications
Filter Property Value
Product type relay coupler
Contact type 1 Form C (NO/NC)
Rated current 10 A
Coil voltage (AC) 230 V
Coil type monostable
Rated voltage (DC) 250 V
Rated voltage (AC) 250 V
Coil resistance 46 kΩ
Connection push-in
Contact material AgNi
Degree of protection (IP) IP20/IP54
Status display LED, yellow
Logistics
Property Value
Country of origin DE
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes