2910523 | Phoenix Contact

Interface relay 2 Form C (NO/NC), 230 V (AC), 46 kΩ, 6 A, 250 V (DC), 250 V (AC), 2910523

Order No.: 30G9745
EAN: 4063151908744
MPN:
2910523
PLC-RPT-230UC/21-21/MS
Series: PLC
2910523 Phoenix Contact Coupling Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.6798 € *
Available in 5 Days: 155 pcs. - if ordered today
Total Price:
26.68 € *
Price list
Quantity
Price per unit*
1 pcs.
26.6798 €
10 pcs.
25.0138 €
25 pcs.
23.5382 €
50 pcs.
22.2292 €
*incl. VAT plus shipping costs
Subject to prior sale

Interface relay module, 2910523, Phoenix Contact

PLC-INTERFACE, consisting of a relay base and pluggable power contact relay with manual operation, integrated status LED, Push-in connection, 2 changeover contacts, Bridge rectifier, Input voltage: 230 V AC / 220 V DC.

Technical specifications
Filter Property Value
Product type relay coupler
Contact type 2 Form C (NO/NC)
Rated current 6 A
Coil voltage (AC) 230 V
Coil type monostable
Rated voltage (DC) 250 V
Rated voltage (AC) 250 V
Coil resistance 46 kΩ
Connection push-in
Contact material AgNi
Degree of protection (IP) IP20/IP54
Status display LED, yellow
Logistics
Property Value
Customs tariff number 85364900
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes