2909740 | Phoenix Contact
Coupling relay 4 Form C (NO/NC), 120 V (AC), 16 A, 250 V (DC), 250 V (AC), 2909740
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.6036 € *
Standard delivery time from the manufacturer is: 6 Weeks
Industrial relay, 2909740, Phoenix Contact
Features
- With monostable drive and function
- Single switch contact
- Contact material AgNi
- Overvoltage category III
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 4 Form C (NO/NC) | |
| Rated current | 16 A | |
| Coil voltage (AC) | 120 V | |
| Coil type | monostable | |
| Rated voltage (DC) | 250 V | |
| Rated voltage (AC) | 250 V | |
| Connection | push-in | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |