2909680 | Phoenix Contact
Interface relay 1 Form A (N/O), 230 V (AC), 71.8 kΩ, 6 A, 250 V (DC), 250 V (AC), 2909680
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.9900 € *
Available in 5 Days: 168 pcs. - if ordered today
Total Price:
24.99 € *
Price list
Quantity
Price per unit*
1 pcs.
24.9900 €
10 pcs.
23.4311 €
25 pcs.
22.0507 €
50 pcs.
20.8250 €
*incl. VAT plus shipping costs
Subject to prior sale
Interface relay module, 2909680, Phoenix Contact
PLC-INTERFACE for input functions, consisting of PLC-BPT/SEN basic terminal block with Push-in connection and plug-in miniature relay with multi-layer gold contact and manual operation, 1 N/O contact, 230 V AC/220 V DC input voltage.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay coupler | |
| Contact type | 1 Form A (N/O) | |
| Rated current | 6 A | |
| Coil voltage (AC) | 230 V | |
| Coil type | monostable | |
| Rated voltage (DC) | 250 V | |
| Rated voltage (AC) | 250 V | |
| Coil resistance | 71.8 kΩ | |
| Connection | push-in | |
| Contact material | AgSnO, gold-plated | |
| Degree of protection (IP) | IP20 | |
| Status display | LED, yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |