2909661 | Phoenix Contact

Interface relay 1 Form A (N/O), 24 V (DC), 2.66 kΩ, 6 A, 250 V (DC), 250 V (AC), 2909661

Order No.: 30G9765
EAN: 4063151908744
MPN:
2909661
PLC-RSC- 24DC/ 1/MS/ACT
Series: PLC
2909661 Phoenix Contact Coupling Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.5053 € *
Available in 5 Days: 80 pcs. - if ordered today
Total Price:
16.51 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5053 €
10 pcs.
15.3867 €
50 pcs.
14.4109 €
100 pcs.
13.5541 €
*incl. VAT plus shipping costs
Subject to prior sale

Interface relay module, 2909661, Phoenix Contact

PLC-INTERFACE for output functions, consisting of PLC-BSC/ACT basic terminal block with screw connection and plug-in miniature relay with power contact and manual operation, 1 N/O contact, 24 V DC input voltage.

Features

  • Actuator connected directly to relay module
  • Efficient connection to system cabling using V8 adapter
  • No need for additional modular terminal blocks
  • Time savings of up to 60 %
  • Relay modules with safe isolation according to DIN EN 50178 between coil and contact
  • Space savings of up to 80 %
  • Functional plug-in bridges
Technical specifications
Filter Property Value
Product type relay coupler
Contact type 1 Form A (N/O)
Rated current 6 A
Coil voltage (DC) 24 V
Coil type monostable
Rated voltage (DC) 250 V
Rated voltage (AC) 250 V
Coil resistance 2.66 kΩ
Connection screw connection
Contact material AgSnO
Degree of protection (IP) IP20
Status display LED, yellow
Logistics
Property Value
Customs tariff number 85364190
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No