2909655 | Phoenix Contact

Interface relay 1 Form C (NO/NC), 24 V (DC), 2.66 kΩ, 50 mA, 250 V (DC), 250 V (AC), 2909655

Order No.: 30G9776
EAN: 4063151908744
MPN:
2909655
PLC-RSC- 24DC/21AU/MS
Series: PLC
2909655 Phoenix Contact Coupling Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.4811 € *
Available in 5 Days: 17 pcs. - if ordered today
Total Price:
17.48 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4811 €
10 pcs.
16.2911 €
50 pcs.
15.2677 €
100 pcs.
14.3514 €
*incl. VAT plus shipping costs
Subject to prior sale

Interface relay module, 2909655, Phoenix Contact

PLC-INTERFACE, consisting of PLC-BSC/21 basic terminal block with screw connection and plug-in miniature relay with multi-layer gold contact and manual operation, 1 changeover contact, 24 V DC input voltage.

Technical specifications
Filter Property Value
Product type relay coupler
Contact type 1 Form C (NO/NC)
Rated current 50 mA
Coil voltage (DC) 24 V
Coil type monostable
Rated voltage (DC) 250 V
Rated voltage (AC) 250 V
Coil resistance 2.66 kΩ
Connection screw connection
Contact material AgSnO, gold-plated
Degree of protection (IP) IP20
Status display LED, yellow
Logistics
Property Value
Customs tariff number 85364190
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes