2909526 | Phoenix Contact

Interface relay 1 Form C (NO/NC), 230 V (AC), 71.8 kΩ, 6 A, 250 V (DC), 250 V (AC), 2909526

Order No.: 30G9817
EAN: 4063151908744
MPN:
2909526
PLC-RSC-230UC/21/EX
Series: PLC
2909526 Phoenix Contact Coupling Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.6552 € *
Available in 5 Days: 196 pcs. - if ordered today
Total Price:
28.66 € *
Price list
Quantity
Price per unit*
1 pcs.
28.6552 €
10 pcs.
26.8702 €
25 pcs.
25.2875 €
50 pcs.
23.8833 €
*incl. VAT plus shipping costs
Subject to prior sale

Interface relay module, 2909526, Phoenix Contact

PLC-INTERFACE, consisting of DIN-rail-mountable basic terminal block in 6.2 mm with screw connection and plug-in miniature relay with 6 A power contact, 1 changeover contact, 230 V AC/220 V DC input voltage. Approved according to ATEX/IECEx (Zone 2) and Ex Zone Class I, Div. 2.

Technical specifications
Filter Property Value
Product type relay coupler
Contact type 1 Form C (NO/NC)
Rated current 6 A
Coil voltage (AC) 230 V
Coil type monostable
Rated voltage (DC) 250 V
Rated voltage (AC) 250 V
Coil resistance 71.8 kΩ
Connection screw connection
Contact material AgSnO
Degree of protection (IP) IP20
Status display LED, yellow
Logistics
Property Value
Customs tariff number 85364900
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No