2909520 | Phoenix Contact

Interface relay 1 Form C (NO/NC), 120 V (AC), 26.66 kΩ, 10 A, 250 V (DC), 250 V (AC), 2909520

Order No.: 30G9805
EAN: 4063151908744
MPN:
2909520
PLC-RSC-120UC/21HC/EX
Series: PLC
2909520 Phoenix Contact Coupling Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.7500 € *
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
29.75 € *
Price list
Quantity
Price per unit*
1 pcs.
29.7500 €
10 pcs.
27.8936 €
25 pcs.
26.2514 €
50 pcs.
24.7877 €
*incl. VAT plus shipping costs
Subject to prior sale

Interface relay module, 2909520, Phoenix Contact

PLC-INTERFACE, consisting of DIN-rail-mountable basic terminal block in 14 mm with screw connection and plug-in relay with 10 A power contact, 1 changeover contact, 120 V AC/110 V DC input voltage. Approved according to ATEX/IECEx (Zone 2) and Ex Zone Class I, Div. 2.

Technical specifications
Filter Property Value
Product type relay coupler
Contact type 1 Form C (NO/NC)
Rated current 10 A
Coil voltage (AC) 120 V
Coil type monostable
Rated voltage (DC) 250 V
Rated voltage (AC) 250 V
Coil resistance 26.66 kΩ
Connection screw connection
Contact material AgNi
Degree of protection (IP) IP20
Status display LED, yellow
Logistics
Property Value
Customs tariff number 85364900
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No