2909514 | Phoenix Contact
Interface relay 2 Form C (NO/NC), 24 V (DC), 1.333 kΩ, 6 A, 250 V (DC), 250 V (AC), 2909514
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.7520 € *
Available in 5 Days: 1,840 pcs. - if ordered today
Total Price:
24.75 € *
Price list
Quantity
Price per unit*
1 pcs.
24.7520 €
10 pcs.
23.2050 €
25 pcs.
21.8365 €
50 pcs.
20.6227 €
*incl. VAT plus shipping costs
Subject to prior sale
Interface relay module, 2909514, Phoenix Contact
PLC-INTERFACE, consisting of DIN-rail-mountable basic terminal block in 14 mm with Push-in connection and plug-in relay with power contact, 2 changeover contacts, 24 V DC input voltage. Approved according to ATEX/IECEx (Zone 2) and Ex Zone Class I, Div. 2.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay coupler | |
| Contact type | 2 Form C (NO/NC) | |
| Rated current | 6 A | |
| Coil voltage (DC) | 24 V | |
| Coil type | monostable | |
| Rated voltage (DC) | 250 V | |
| Rated voltage (AC) | 250 V | |
| Coil resistance | 1.333 kΩ | |
| Connection | push-in | |
| Contact material | AgNi | |
| Degree of protection (IP) | IP20 | |
| Status display | LED, yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |