2908332 | Phoenix Contact
Coupling relay 4 Form C (NO/NC), 24 V (DC), 50 mA, 36 V (DC), 30 V (AC), 2908332
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.7187 € *
Available: 1 pcs.
Available in 5 Days: 705 pcs. - if ordered today
Total Price:
18.72 € *
Price list
Quantity
Price per unit*
1 pcs.
18.7187 €
10 pcs.
17.2193 €
50 pcs.
15.8389 €
100 pcs.
14.4228 €
*incl. VAT plus shipping costs
Subject to prior sale
Industrial relay, 2908332, Phoenix Contact
Features
- With monostable drive and function
- Single switch contact
- Contact material AgNi, hard gold-plated
- Overvoltage category II
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 4 Form C (NO/NC) | |
| Rated current | 50 mA | |
| Coil voltage (DC) | 24 V | |
| Coil type | monostable | |
| Rated voltage (DC) | 36 V | |
| Rated voltage (AC) | 30 V | |
| Connection | push-in | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364110 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |