2906223 | Phoenix Contact
Coupling relay 2 Form C (NO/NC), 12 V (DC), 25 A, 250 V (DC), 250 V (AC), 2906223
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.9607 € *
Available: 7 pcs.
Available in 5 Days: 878 pcs. - if ordered today
Industrial relay, 2906223, Phoenix Contact
Features
- With monostable drive and function
- Single switch contact
- Contact material AgNi
- Overvoltage category III
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 2 Form C (NO/NC) | |
| Rated current | 25 A | |
| Coil voltage (DC) | 12 V | |
| Coil type | monostable | |
| Rated voltage (DC) | 250 V | |
| Rated voltage (AC) | 250 V | |
| Connection | push-in | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364110 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |