2903342 | Phoenix Contact
Coupling relay 1 Form C (NO/NC), 24 V (DC), 50 A, 250 V (DC), 250 V (AC), 2903342
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.1741 € *
Available in 5 Days: 26,588 pcs. - if ordered today
Total Price:
11.17 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1741 €
10 pcs.
10.3768 €
50 pcs.
9.5557 €
100 pcs.
8.6989 €
*incl. VAT plus shipping costs
Subject to prior sale
Industrial relay, 2903342, Phoenix Contact
Features
- With monostable drive and function
- Single switch contact
- Contact material AgNi
- Overvoltage category III
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 1 Form C (NO/NC) | |
| Rated current | 50 A | |
| Coil voltage (DC) | 24 V | |
| Coil type | monostable | |
| Rated voltage (DC) | 250 V | |
| Rated voltage (AC) | 250 V | |
| Connection | push-in | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364110 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |