2900348 | Phoenix Contact

Interface relay 2 Form C (NO/NC), 110 V (DC), 24.44 kΩ, 6 A, 250 V (DC), 250 V (AC), 2900348

Order No.: 30G9718
EAN: 4063151908744
MPN:
2900348
PLC-RPT-110UC/21-21/RW
Series: PLC
2900348 Phoenix Contact Coupling Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
63.7840 € *
Available in 5 Days: 871 pcs. - if ordered today
Total Price:
63.78 € *
Price list
Quantity
Price per unit*
1 pcs.
63.7840 €
2 pcs.
61.9633 €
5 pcs.
60.2497 €
10 pcs.
58.6194 €
*incl. VAT plus shipping costs
Subject to prior sale

Interface relay module, 2900348, Phoenix Contact

PLC-INTERFACE for railway applications, consisting of basic terminal block with Push-in connection and plug-in miniature relay with power contact, range: 0.7 x UN to 1.25 x UN, temperature class TX: -40°C to +70°C, 2 changeover contacts, input voltage 110 V DC.

Features

  • Optimum relay operation thanks to wide-range electronics
  • Safe isolation between coil and contact side
  • Vibration and shock resistance in accordance with EN 50155
  • Certified in accordance with EN 50155
  • Input voltage range of 0.7 to 1.25 x UN (1.4 x UN briefly)
  • Temperature range: -40 °C to + 70 °C (short-term 85 °C)
Technical specifications
Filter Property Value
Product type relay coupler
Contact type 2 Form C (NO/NC)
Rated current 6 A
Coil voltage (DC) 110 V
Coil type monostable
Rated voltage (DC) 250 V
Rated voltage (AC) 250 V
Coil resistance 24.44 kΩ
Connection push-in
Contact material AgNi
Degree of protection (IP) IP20
Status display LED, yellow
Logistics
Property Value
Customs tariff number 85364900
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes